Toshiba's TMPM471F10FG 32-Bit Microcontroller, Now at Mouser Electronics, Enables Motor Control for Industrial and Consumer Applications

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


April 7, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the TMPM471F10FG 32-bit microcontroller from Toshiba.

The Toshiba TMPM471F10FG microcontroller (MCU) is based on the Arm® Cortex®-M4 processor with floating-point unit (FPU). This microcontroller operates from a 1MHz to 160MHz frequency range and a 4.5V to 5.5V voltage range. The TMPM471F10FG MCU supports firmware rotation using the memory swap function. This microcontroller features a 1MB maximum flash memory capacity and maintains up to 100,000 program/erase cycles, supporting device functionality enhancements. The TMPM471F10FG microcontroller features a 12-bit Analog-to-Digital Converter (ADC), I2C interface version A (EI2C), and asynchronous serial interface (UART).

This TMPM471F10FG microcontroller is well-suited for applications such as motor equipment, power conditioners, robots, washing machines, and refrigerators.

To learn more, visit https://www.mouser.com/new/toshiba-semiconductors/toshiba-tmpm471f10fg-microcontroller/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.