Teltonika RUTM50 Cellular 5G Router, Now at Mouser, Enables Industrial Networking

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


February 27, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the RUTM50 cellular 5G router from Teltonika.

Teltonika RUTM50 Cellular 5G Router features USSD that supports sending and reading unstructured supplementary service data messages. This router offers ultra-high cellular speeds of up to 3.4Gbps. The dual SIM router incorporates auto-failover and backup WAN while supporting SA and NSA 5G architectures. This router is backward compatible with 4G (LTE Cat 19), making it ideal for future-proofing industrial networking solutions. The RUTM50 Cellular 5G router also offers whitelist, blacklist wireless MAC filter and port forwards, traffic rules, and custom rules firewall. This router features auto APN and direct connection (bridge) between mobile ISP and device on LAN. The RUTM50 Cellular 5G router operates at 9VDC to 50VDC input voltage range and -40°C to +75°C temperature range. This router is used in energy and utility connectivity, sensor networks, and remote monitoring.

Applications for the RUTM50 include industrial networking, smart agriculture, Point-Of-Sale (POS), RV internet, event connectivity, energy and utility connectivity, sensor networks, and remote monitoring.

To learn more, visit https://www.mouser.com/new/teltonika/teltonika-rutm50-5g-router/.