TE Connectivity/Linx Technologies Wi-Fi Chip Antennas Now at Mouser Electronics

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


Learn more about the L0009x antennas
Learn more about the L0009x antennas

January 8, 2026 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the L0009x Wi-Fi® chip antennas from TE Connectivity/Linx Technologies.

The L0009x Wi-Fi chip antennas offer a full range of single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverage to satisfy current and future Wi-Fi 6E, Wi-Fi 7, and Wi-Fi 8 requirements. The lineup also includes antennas mounted on an evaluation board with matching circuits. The L0009x antennas support WLAN, Wi-Fi, Zigbee®, BLUETOOTH®, IEEE802.11 a/b/g/n/ac, and GPS. These antennas feature good voltage standing wave ratio (VSWR) and gain, as well as a small size and clearance. These surface-mount devices include linear polarization, ultra-low profile, and 50Ω feed point impedance, making them ideal for many IoT applications.

Applications for the L0009x antennas include wireless LAN (WLAN), machine-to-machine (M2M) communications, smart meters, lighting controls, ZigBee IEEE 802.15.4 devices, cameras, security and more.

To learn more visit https://www.mouser.com/new/te-connectivity/te-linx-wifi-chip-antennas/.