TE Connectivity’s 830M1 Triaxial Condition Monitoring Accelerometers Now at Mouser
August 30, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking TE Connectivity's 830M1 triaxial condition monitoring accelerometers. The low-cost, board mountable accelerometers are designed for embedded condition monitoring and preventive maintenance applications.
TE's 830M1 accelerometers are piezoelectric devices available in ranges from ±25g to ±2000g and feature a flat frequency response up to >15kHz in all three axes. The accelerometers feature three independent stable piezoceramic crystals in shear mode with low-power electronics, sealed in a fully hermetic LCC package. They are designed and qualified for machine health monitoring and have a superior resolution, dynamic range, and bandwidth compared to MEMS devices. An RTD temperature sensor is included inside the LCC package should the intended application require both a vibration and temperature sensor signal.
Applications for TE’s 830M1 accelerometers include machine health monitoring, predictive maintenance installations, embedded vibration monitoring, impact and shock monitoring, data loggers, bearing installations, and security monitoring.
To learn more, visit https://www.mouser.com/new/te-connectivity/te-connectivity-830m1/.