TDK InvenSense's IAM-20680HV Motion Tracking Sensor, Now at Mouser, Delivers Reliable Precision in Vision Systems, Telematics, and Vehicle Tracking
July 28, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the IAM-20680HV motion tracking sensor from TDK InvenSense.
The TDK InvenSense IAM-20680HV is a 6-axis motion tracking device for automotive non-safety applications that combines a 3-axis gyroscope and a 3-axis accelerometer. This sensor eliminates the qualification and system-level integration of discrete devices, guaranteeing optimal motion performance. The IAM-20680HV sensor is offered in a thin 3 x 3 x 0.75 mm3 (16-pin LGA) package. The gyroscope has a programmable full-scale range of ±125dps, ±250dps, ±500dps, and ±1000dps. The accelerometer includes a user-programmable full-scale range of ±2g, ±4g, ±8g, and ±16g. This sensor features include on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and two programmable interrupts.
The IAM-20680HV sensor is ideal for navigation systems, aiding in dead reckoning, lift gate motion detection, vision systems, car alarms, telematics, and insurance vehicle tracking.
To learn more, visit https://www.mouser.com/new/tdk/tdk-iam-20680hv-sensor/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.