Now at Mouser: Superior Sensor Technology CP Series Dual Low-Pressure Sensors

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


August 24, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking CP Series dual low-pressure sensors from Superior Sensor Technology.

Superior Sensor Technology CP Series sensors are highly integrated devices with an analog-to-digital converter (ADC) and digital signal processor (DSP). The CP sensors combine differential and gauge sensors into one module. These sensors employ the NimbleSense™ proprietary architecture that achieves a high dynamic range. The CP components offer a 4V maximum voltage rating, 25mA maximum current rating, and -20°C to +85°C operating temperature range.

Two variants are available: the CP201 offers a 3-port configuration and the CP301 a 4-port configuration. The sensors are designed with a high-reliability plastic enclosure creating an ideal combination of high performance and reliability while ensuring a solution optimized for a wide array of CPAP devices. The sensors are also ideal for BiPAP and APAP machines.

To learn more, visit https://www.mouser.com/new/superior-sensor/superior-sensor-cp-sensors/