New at Mouser: STMicroelectronics STM32WBA6 Multiprotocol Wireless Microcontroller for Matter, Healthcare, and Smart Applications

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


Learn more about the STM32WBA6 wireless microcontroller
Learn more about the STM32WBA6 wireless microcontroller

October 14, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the STM32WBA6 wireless microcontroller (MCU) from STMicroelectronics.

The STMicroelectronics STM32WBA6 multiprotocol wireless MCU offers performance, efficiency, and flexibility. The ultra-low-power device integrates a powerful radio compliant with Bluetooth® Low Energy and IEEE 802.15.4-2015. The MCU features a high-performance Arm® Cortex®-M33 32-bit RISC core and operates at a frequency of up to 100MHz.

The STMicroelectronics STM32WBA6 MCU integrates a 2.4GHz radio that supports Bluetooth LE, Matter, Thread, and Zigbee®, making it suitable for proprietary protocols and concurrent operation modes. The MCU supports an array of up to eight antennas and an external power amplifier. A PTA (packet traffic arbitration) interface is also supported.

The STM32WBA6 multiprotocol wireless MCU has applications in automotive, sports and fitness, healthcare, entertainment, home automation, and security.

To learn more, visit https://www.mouser.com/new/stmicroelectronics/stmicro-stm32wba6-mcus/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About STMicroelectronics

2026 - STMicroelectronics is a global independent semiconductor company and a leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. An unrivaled combination of silicon and system expertise, manufacturing strength, Intellectual Property (IP) portfolio, and strategic partners positions, STMicroelectronics is at the forefront of System-on-Chip (SoC) technology, and its products play a key role in enabling today's convergence trends.