Rosenberger RoProxCon System-on-Module, Now at Mouser Electronics, Enables Contactless Motor Control

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


June 17, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the RoProxCon® system-on-module (SoM) from Rosenberger.

The Rosenberger RoProxCon SoM is a radio module designed for high-speed data transmission based on a 60GHz carrier frequency rating. This SoM offers 14.2 x 12.5  x 2.0 mm dimensions, a 2.5V to 5V power supply range, 150 mW power consumption, and a -20°C to +85°C operating temperature range. Due to the small dimensions and usage of a media-independent interface (MII), the RoProxCon SoM can be mounted on carrier boards in different applications. Rosenberger RoProxCon SoM provides a maximum data rate of up to 3.125GHz, depending on the distance between two communication radio modules.

The RoProxCon SoM is ideal for contactless motor control in smart factories, medical devices, industrial automation, office equipment, and more.

To learn more visit https://www.mouser.com/new/rosenberger/rosenberger-roproxcon-som/.