Mouser Now Stocking Microchip PolarFire SoC FPGAs, Industry’s First with RISC-V Processor
January 11, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the PolarFire™ SoC FPGA family from Microchip Technology. Bringing together low power consumption, defense-grade security, and thermal efficiency, the PolarFire system-on-chip (SoC) field-programmable gate arrays (FPGAs) are an ideal choice for connected systems and smart applications, including Internet of Things (IoT) devices.
The Microchip PolarFire SoC FPGAs, available from Mouser Electronics, features a five-core Linux-capable processor subsystem based on the RISC-V instruction set architecture (ISA) as well as a large, flexible L2 memory subsystem. The PolarFire SoC FPGAs offer exceptional low-power performance, delivering up to 50 percent lower power than comparable FPGAs. The devices span from 25k to 460k logic elements and feature 12.7G transceivers.
The RISC-V-enabled SoC FPGAs join Microchip's RISC-V ecosystem, a suite of tools and design resources that supports a range of operating systems and ecosystem partners. The high-performance SoC FPGAs support a range of applications, including imaging and machine learning, industrial automation, defense, automotive, and communications.
The PolarFire SoC FPGAs are supported by the PolarFire SoC FPGA Icicle Kit, available to order from Mouser. The low-cost development platform uses onboard memory — including LPDDR4, QSPI, and eMMC flash — to run Linux off the shelf. In addition to the onboard PolarFire SoC FPGA, the Icicle Kit includes a multi-rail power sensor to monitor different power domains, as well as a PCIe root port and mikroBUS and Raspberry Pi expansion ports. The PolarFire SoC FPGA Icicle Kit supports a range of wired connectivity options, enabling rapid prototyping and quick time to market.
To learn more about the PolarFire SoC FPGAs, visit https://www.mouser.com/new/microchip/microchip-polarfire-soc-icicle-soc/.
For more on the PolarFire SoC FPGA Icicle Kit, go to https://www.mouser.com/new/microchip/microchip-polarfire-soc-icicle-kit/.
2026 - Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog and Flash-IP solutions, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.