u-blox NEO-F9P High-Precision GNSS Module for Precise Nav/Positioning in UAVs and Mobile Robotics, Now at Mouser

Paskelbti nedelsiant

Susisiekite su mumis


December 20, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the NEO-F9P high-precision GNSS module from u-blox. Based on the company's 184-channel F9 engine receiver platform, the NEO-F9P is a multi-band GNSS positioning module that caters to high-volume industrial applications in a compact form factor 50 percent smaller than the standard u-blox ZED footprint. This surface-mounted module enables reliable and precise navigation and automation of moving industrial machinery while providing easy integration, lower design costs, smaller EBOM and faster time-to-market.

The u-blox NEO-F9P, available from Mouser Electronics, is a high-precision, low-power consumption GNSS positioning module that features simultaneous reception of GPS/QZSS, Galileo, GLONASS and BeiDou across the B1I, B2a, E1B/C, E5a, L1C/A, L1OF and L5 bands. The NEO-F9P is a multi-band device with L1/L5 Real Time Kinematics (RTK) that takes in standard GPS signals and a correction stream to achieve centimeter-level positional accuracy in seconds while delivering short convergence times (< 10 sec) and reliable, energy-efficient performance. Other device features of the NEO-F9P GNSS module include a TCXO Oscillator, a built-in RTC crystal, active continuous wave (CW) detection/removal, an onboard bandpass filter, anti-spoofing algorithms, comm interfaces and flash memory. The module supports both active and passive antennas and is ideally paired with the ANN-MB1 multi-band antenna.

The NEO-F9P module is available in a 24-pin, 12 mm x 16 mm x 3.6 mm LCC package. The module has an operating supply voltage of 2.7 V to 3.6 V and is specified at a temperature range of -40°C up to +85°C. The NEO-F9P also offers customers an effective upgrade path from the u-blox NEO-M8P model. Ideal for space-constrained designs, target industrial applications for the NEO-F9P module include precise navigation and automation in a wide range of smart antennas, Unmanned Aerial Vehicles (UAVs) and mobile robotic devices.

For development, the NEO-F9P GNSS module is supported by the u-blox EVK-F9P-00 evaluation kit, which is also available from Mouser. The EVK-F9P-00 evaluation kit is a powerful and versatile tool for evaluating the performance of high-precision positioning products. The u-blox EVK-F9P-00 kit eliminates the need for an external power supply by providing a built-in USB interface power supply that also offers high-speed data transfer. This evaluation kit's compact size and user-friendly interface make it ideal for various applications, including laboratories, vehicles and outdoor locations.

To learn more, visit https://www.mouser.com/new/u-blox/u-blox-neo-f9p-module/.

 

About u-blox

2026 - u-blox is a global provider of leading positioning and wireless communication technologies for the automotive, industrial, and consumer markets. u-blox solutions let people, vehicles, and machines determine their precise position and communicate wirelessly over cellular and short-range networks.