New At Mouser: u-blox JODY-W3 Host-Based Automotive Modules Expand Multi-Channel, High Data Rate Communication

Pranešimas apie naują produktą

Susisiekite su mumis


April 3, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, the New Product Introduction (NPI) leader empowering innovation, is now shipping the JODY-W3 Host-Based Automotive Modules from u-blox. The JODY-W3 Host-Based Automotive Modules are designed for meeting the increasing number of wireless high-speed, high-data communication connections for automotive and industrial IoT applications, like manufacturing floor automation, machine control, security and surveillance.

The u-blox JODY-W3 Host-Based Automotive Modules, available from Mouser Electronics, provide engineers with concurrent dual-band (2.4 GHz and 5 GHz) multi-radio capability, featuring Wi-Fi® 6 with 2 x 2 MIMO and dual-mode Bluetooth® 5.1. These JODY-W3 Modules are ideal for data-intensive in-vehicle infotainment and telematics applications like creating in-car hotspots, implementing Wi-Fi display features like Apple CarPlay, and streaming video across multiple devices. Utilizing the NXP AW690/88Q9098/88W9098 chipsets, the JODY-W3 Series supports a higher density of high data devices with less data congestion, while simultaneous Wi-Fi, Bluetooth 5.1 and Bluetooth Low Energy (LE) capability provide increased multichannel communication performance for wireless and cloud connectivity.

The JODY-W3 Modules are compact (19.8 mm × 13.8 mm) and operate at a maximum ambient operating temperature of +85°C. These modules undergo extensive testing and are manufactured in compliance with u-blox qualification policy, based on AEC-Q104 and ISO/TS 16949 AEC-Q104 standards, to support interoperability with legacy hardware, and connect to host processors via interfaces like PCIe, or SDIO for Wi-Fi, and high-speed UART for Bluetooth.

To learn more about the JODY-W3 Modules, visit: https://www.mouser.com/new/u-blox/u-blox-jody-w3-automotive-modules/.

 

About u-blox

2026 - u-blox is a global provider of leading positioning and wireless communication technologies for the automotive, industrial, and consumer markets. u-blox solutions let people, vehicles, and machines determine their precise position and communicate wirelessly over cellular and short-range networks.