Mouser Shipping New Texas Instruments DLPC8445/DLPC8445V Digital Display Controllers for Digital Display Applications
February 26, 2025 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the DLPC8445/DLPC8445V digital display controllers from Texas Instruments. The DLPC8445/DLPC8445V display controllers enable the smallest, fastest and lowest-power 4K ultra-high-definition (UHD) projectors ever, with diagonal displays over 100 inches, for mobile smart TV, laser TV, mobile projector, and digital display applications.
Texas Instruments DLPC8445/DLPC8445V digital display controllers, available from Mouser, are part of the TI DLP Products 4K UHD display chipsets. The chipset is comprised of the display controller (DLPC8445 / DLPC8445V), the DLP472TP digital micromirror device (DMD), and the DLPA3085 or DLPA3082 power management integrated circuit (PMIC). With 4K UHD up to 60Hz, 1080p up to 240Hz (2D), and 3D up to 120Hz, the DLPC8445 offers versatility with a single V-by-One® HS video input port with one, two, four, or eight lanes. For reliable operation, the DLPC8445 or DLPC8445V display controller must be used with the DLP472TP DMD and the DLPA3085 or DLPA3082 PMIC per application.
With the DLPC8445/DLPC8445V digital display controllers, access to high-resolution television and gaming displays from compact projectors is a reality. Delivering up to 600 MHz pixel clock support, the DLPC8445 display controller meets high-resolution system requirements in a super-small form factor. Measuring just 9 by 9 mm², or the width of a pencil eraser, TI's DLPC8445x display controllers enable a new class of mobile 4K ultra-high-definition projectors with vivid image quality and ultra-low latency that are portable and small enough to fit in a backpack.
To learn more about the DLPC8445/DLPC8445V Digital Display Controllers, visit https://www.mouser.com/new/texas-instruments/ti-dlpc8445-digital-display-controllers/.