Now Available at Mouser: TE / Corcom EVX High Voltage DC EMI Filters for EV Fast Charging

Pranešimas apie naują produktą

Susisiekite su mumis


April 18, 2024Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now offering the EVX high voltage DC EMI filters from TE Connectivity / Corcom. Designed to handle high power from 75kW to 2.4Mw fast chargers, the EVX EMI filters are an ideal choice for advanced applications, including electric vehicle (EV) Level 3 fast charging, battery energy storage solutions, solar power convertor systems, and power conversion systems.

The TE Connectivity / Corcom EVX high voltage DC EMI filters, now available to order from Mouser, offer three high voltage levels: 500V, 1000V, and 1500V. The filters feature four high attenuation performance levels for EV charging, including standard with or without GND caps, medium, and high performance. The EVX filters meet several important industry standards, including the IEC/EN 61851-23 standard and the UL 2202 standard for EV charging system equipment. The filters support a 150A to 1600A rated current range, as well as an operating temperature range of -40°C to +100°C. Housed in a compact package, the EVX EMI filters can be easily integrated into charging and energy storage designs.

To learn more about the EVX high voltage DC EMI filters, visit https://www.mouser.com/new/te-connectivity/te-evx-dc-emi-filters/.

 

Apie TE Connectivity / Corcom

2026 - TE Connectivity / Corcom is the world leader in RFI technology. Since 1955, Corcom has been providing solutions to leading telecommunications, computer, industrial and medical companies worldwide through their wide range of power line filters, power entry modules, and filtered modular jacks (RJ11-RJ45), which are specifically designed to help bring equipment into FCC and international emissions standards. Corcom's product line includes telecom and Ethernet connectors, EMI / RFI suppressors and ferrites, feed-thru capacitors, frequency control filters, as well as power line filters. All Corcom RFI filters have been designed and tested for susceptibility and/or emissions applications, and have received approval from major safety agencies throughout the world, including UL, CSA and VDE.