Now at Mouser: TDK InvenSense's ICU-30201 Ultrasonic Time-of-Flight Range Sensor for Ultra-Long-Range Applications

Pranešimas apie naują produktą

Susisiekite su mumis


May 28, 2023Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the ICU-30201 ultrasonic time-of-flight (ToF) range sensor from TDK InvenSense. The ICU-30201 is a high-performance ToF sensor for ultra-long-range applications, measuring distances from 30 cm to 9.5 m with millimeter accuracy. The sensor enhances contextual awareness and reliability in diverse environments, including smart homes, robotics, and obstacle avoidance.

The TDK InvenSense ICU-30201 ultrasonic ToF range Sensor, now available at Mouser, delivers accurate measurements in any lighting condition, from full sunlight to complete darkness, and can detect optically transparent surfaces such as glass and clear plastics. The ICU-30201 supports multi-object detection with a customizable field-of-view (FOV) up to 180°. The sensor also features a 53 kHz piezoelectric micromachined ultrasonic transducer (PMUT) — a second-generation ultra-low power System-on-Chip (SoC) — and a 40 MHz integrated CPU for on-chip algorithms including range finding, human presence, and wake-on approach.

The ICU-30201 sensor offers a sample rate of 75 samples per second at two meters and 18 samples per second at nine meters. With ultra-low power consumption (22µA to 318µA depending on the number of samples per second), the ICU-30201 helps extend battery life in devices including smart speakers, meeting room devices, and smart door locks. A single bottom port package for receiving and transmitting allows for easy mechanical integration. The ICU-30201 sensor comes in a compact 5.17 × 2.68 × 0.9 mm LGA package and includes an integrated digital signal processor (DSP). The sensor is compatible with standard surface mount device (SMD) reflow and has an operating temperature range of -40°C to +85°C.

To learn more, visit https://www.mouser.com/new/tdk/tdk-icu-30201-ultrasonic-tof-sensor/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About InvenSense

2026 - InvenSense, Inc., a TDK Group company, is a world-leading provider of MEMS sensor platforms. InvenSense's vision of Sensing Everything® targets the consumer electronics and industrial areas with integrated motion and sound solutions. InvenSense solutions combine MEMS (micro electrical mechanical systems) sensors, such as accelerometers, gyroscopes, compasses, and microphones, with proprietary algorithms and firmware that intelligently process, synthesize, and calibrate the output of sensors, maximizing performance and accuracy. InvenSense's motion tracking, audio and location platforms, and services can be found in mobile, wearables, smart home, industrial, automotive, and IoT products. In May of 2017, InvenSense became part of the MEMS Sensors Business Group within the newly formed Sensor Systems Business Company of TDK Corporation. InvenSense is headquartered in San Jose, California, and has offices worldwide.