Mouser Now Stocking New TDK FS160x µPOL DC-DC Converters for AI, IoT, 5G, and Big Data Applications

Pranešimas apie naują produktą

Susisiekite su mumis


Learn more about the FS160x µPOL™ DC-DC converters
Learn more about the FS160x µPOL™ DC-DC converters

July 7, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new FS160x µPOL™ DC-DC converters from TDK. The FS160x µPOL DC-DC converters feature full telemetry and increased performance in a compact, power-dense package. These converters are ideal for big data, artificial intelligence (AI), 5G cells, and IoT.

The FS160x µPOL DC-DC converters, available from Mouser, are easy to integrate and offer a wide input voltage range of 4.2V to 16V and three continuous load capacities: 3A, 4A, and 6A. The FS160x µPOL low-profile package (3.3 × 3.3 × 1.35 mm) is suitable for automated assembly using standard surface-mount equipment and features an on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, with an incorporated inductor and capacitors, creating an extremely compact and accurate regulator.

The FS160x µPOLs device's built-in protections include pre-biased start-up, overvoltage protection, soft-start protection, thermal shutdown with auto-recovery, and thermally compensated overcurrent protection with hiccup mode. The TDK FS160x µPOL DC-DC converters feature full telemetry for high power-density applications with optimized construction that delivers extraordinary power density in surprisingly small modules, with a wide operating range from -40 °C to 125 °C.

Mouser also stocks the TDK EV1603-5000-A evaluation boards, which provide a demonstration and development platform for the FS160x µPOL DC-DC converters. The evaluation boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.

To learn more about the. FS160x µPOL™ DC-DC converters, visit https://www.mouser.com/new/tdk/tdk-fs160x-dcdc-converters/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About TDK

2026 - TDK Corporation is a world leader in electronic solutions for smart society and is based in Tokyo, Japan. Built on a foundation of material sciences mastery, TDK welcomes societal transformation by resolutely remaining at the forefront of technological evolution and deliberately "Attracting Tomorrow." It was established in 1935 to commercialize ferrite, a key material in electronic and magnetic products. TDK's comprehensive, innovation-driven portfolio features passive components such as ceramic, aluminum electrolytic and film capacitors, as well as magnetics, high-frequency, and piezo and protection devices. The product spectrum also includes sensors and sensor systems such as temperature and pressure, magnetic, and MEMS sensors. In addition, TDK provides power supplies and energy devices, magnetic heads and more. These products are marketed under the product brands TDK, EPCOS, InvenSense, Micronas, Tronics and TDK-Lambda. TDK focuses on demanding markets in automotive, industrial and consumer electronics, and information and communication technology. The company has a network of design and manufacturing locations and sales offices in Asia, Europe, and North and South America.