Mouser Now Shipping Quectel FGH100M Wi-Fi HaLow Module for Sub-1 GHz IoT Applications

Pranešimas apie naują produktą

Susisiekite su mumis


June 6, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the FGH100M Wi-Fi® HaLow module from Quectel. The FGH100M module provides Sub-1 GHz long-range wireless data transmission for both indoor and outdoor Internet of Things (IoT) applications, with low power consumption and ten times the range of traditional Wi-Fi for industrial automation, mobile devices, smart agriculture, smart cities, smart buildings, point-of-sale applications and more.

The Quectel FGH100M module, available from Mouser, utilizes the IEEE 802.11ah wireless networking protocol, also known as Wi-Fi HaLow, to operate in the license-exempt Sub-1 GHz range between 850 MHz to 950 MHz to enhance the unique requirements of IoT applications by expanding smart networks with 1/2/4/or 8 MHz channel width, 21 dBm maximum output power, encryption algorithms, and a 32.5 Mbps theoretical maximum transmission rate. The device's signal coverage enables users to control IoT devices in a radius of up to 1 km.

The FGH100M module's ultra-compact size (13.0 mm x 13.0 mm x 2.2 mm) optimizes end-product size and design cost while fully meeting the demands of size-sensitive applications, with a durable and robust surface-mount LGA package to ensure reliable connectivity and easy embedding into size-constrained applications. The FGH100M's wide -30°C to +85°C operating temperature range and interfaces (including UART, SPI, I2C, SDIO 2.0, and PWM) make it an easy choice for the most demanding IoT applications. 

To learn more, visit https://www.mouser.com/new/quectel/quectel-fgh100m-modules/.

 

Apie Quectel

2026 - Quectel is a leading global supplier of 5G, LTE, LTE-A, LPWA, Automotive, Android Smart, UMTS/HSPA(+), GSM/GPRS, and GNSS modules. As a professional IoT technology developer and cellular module supplier, Quectel is able to provide one-stop service for IoT cellular modules. Quectel's products have been widely applied in IoT/M2M fields including telematics and transport, smart payment, smart energy, smart city, security, wireless gateway, industry, healthcare, agriculture, and environment monitoring.