Now Shipping from Mouser: Qorvo’s CMD328K3 Low-Noise Amplifier for X-Band and Ku-Band Satellite Comms

Pranešimas apie naują produktą

Susisiekite su mumis


November 23, 2021Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the CMD328K3 6 GHz – 18 GHz low-noise amplifier (LNA) from Qorvo®. The device is ideally suited for electronic defense and communications systems where small size and low power consumption are needed.

The Qorvo CMD328K3, available from Mouser Electronics, is a broadband MMIC LNA that operates between 6 GHz and 18 GHz with a noise figure of just 1.4 dB. The CMD328K3 amplifier delivers greater than 27 dB of gain with a corresponding output 1 dB compression point of +12 dBm. The broadband device is a 50-ohm matched design, which eliminates the need for external DC blocks and RF port matching.

Housed in a leadless 3 mm × 3 mm plastic surface-mount air cavity package, the CMD328K3 amplifier is an ideal alternative to hybrid amplifiers. Applications for the CMD328K3 LNA include X-band and Ku-band radar, satellite communications, and electronic defense receivers.

To learn more, visit https://www.mouser.com/new/qorvo/qorvo-cmd328k3-low-noise-amplifier/.