Mouser Now Stocking Nexperia's Expanded Range of 650 V Silicon Carbide Schottky Diodes for Industrial Applications

Pranešimas apie naują produktą

Susisiekite su mumis


September 30, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the PSC1665x silicon carbide (SiC) Schottky diodes, part of Nexperia's expanding portfolio of SiC devices.

The Nexperia PSC1665x SiC Schottky diodes, now at Mouser, are designed to address the challenges of demanding high-voltage applications, including industrial switched-mode power supplies, energy storage, battery-charging infrastructure, motor drives, uninterruptible power supplies as well as photovoltaic inverters for sustainable energy production. These devices are available in real-two-pin (R2P) DPAK TO-252-2 and TO-220-2 packaging for design flexibility.

The merged PiN Schottky (MPS) structure of these devices provides additional advantages over similar SiC diodes, including outstanding robustness against surge currents. This eliminates the need for additional protection circuitry, thereby significantly reducing system complexity and enabling hardware designers to achieve higher efficiency with smaller form factors in rugged high-power applications.

In addition, Nexperia's 'thin SiC' technology delivers a thinner substrate (one-third of its original thickness), which dramatically reduces the thermal resistance from the junction to the back-side metal. This results in lower operating temperature, higher reliability and device lifetime, higher surge current capability, and lower forward voltage drop.

To learn more, visit https://www.mouser.com/new/nexperia/nexperia-psc1665x-sic-schottky-diodes/.

 

Apie Nexperia

2026 - Nexperia, headquartered in the Netherlands, is a global semiconductor company with a rich European history and over 12,500 employees across Europe, Asia, and the United States. As a leading expert in the development and production of essential semiconductors, Nexperia’s components enable the basic functionality of virtually every electronic design in the world – from automotive and industrial to mobile and consumer applications.

The company serves a global customer base, shipping more than 100 billion products annually. These products are recognized as benchmarks in efficiency – in process, size, power, and performance. Nexperia's commitment to innovation, efficiency, and stringent industry requirements is evident in its extensive IP portfolio, its expanding product range, and its certification to IATF 16949, ISO 9001, ISO 14001 and ISO 45001 standards.