Mouser Electronics Inks Global Distribution Agreement with Morse Micro for Long-Range Wi-Fi HaLow Solutions

Paskelbti nedelsiant

Susisiekite su mumis


March 18, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, today announced a global distribution agreement with Morse Micro, the leading Wi-Fi HaLow® silicon vendor. Through this agreement, Mouser is now stocking Morse Micro's long-range, ultra-low-power Wi-Fi HaLow modules and development platforms.

Morse Micro's comprehensive portfolio includes the industry's smallest, fastest and lowest power Wi-Fi HaLow SoCs and modules, providing 10x the range, 100x the coverage area and 1000x the volume of traditional Wi-Fi solutions. Designed specifically for the Internet of Things (IoT), Wi-Fi HaLow operates in the sub-GHz frequency band, offering an optimal combination of extended range, power efficiency, long battery life, superior penetration of barriers, large network capacity, and advanced security. Targeting commercial, residential, and industrial IoT markets, Morse Micro's Wi-Fi HaLow solutions are ideal for access control, security cameras, industrial automation, and retail and mobile device applications.

Morse Micro products now available through Mouser include the MM6108-MF08651-US Wi-Fi HaLow module. This fully integrated Wi-fi HaLow module offers long-range, low-power consumption and superior RF performance and features Morse Micro's MM6108 Wi-Fi HaLow SoC. The MM6108-MF08651-US module simplifies Wi-Fi HaLow implementations by using an integrated Power Amplifier (PA), low-noise amplifier (LNA) and a transmit-receive switch (T/R).  The module is FCC certified for operating on frequencies between 902 MHz and 928 MHz, achieving a maximum data rate of 32.5Mbps. The MM6108-MF08651-US module is ideal for transitioning from previous RF technologies and supports the latest WPA3 security protocols for secure, long-range applications.

Morse Micro's MM6108-EKH03 Wi-Fi HaLow development platform, also available from Mouser, supports a Linux SDK based on OpenWrt to provide seamless connectivity through a range of applications and software for secure and efficient development. Equipped with a Wi-Fi HaLow to Ethernet/USB adapter, a 100Mbps Ethernet port and a USB port, MM6108-EKH03 can be configured directly via the host AP web interface, providing an integrated and simplified configuration experience. The built-in web-based configuration wizard makes configuration and operation truly frictionless.

The Linux-based MM6108-EKH01 Wi-Fi HaLow development platform simplifies evaluation with a versatile set of interfaces, including USB-A for console access, Ethernet ports, and a Micro-HDMI port for display. It further offers expansion capabilities, allowing the addition of a camera module, which enhances its functionality.

To learn more about all the Morse Micro solutions available from Mouser, visit https://www.mouser.com/manufacturer/morse-micro/.

About Morse Micro

2026 - Morse Micro builds a new generation of wireless chips that reach farther, are lower power, and are genuinely secure. The company is a dedicated contributor to the Wi-Fi Alliance's efforts to bring interoperability certifications for Wi-Fi HaLow technology to the market. Morse Micro serves commercial, residential, and industrial IoT markets, with applications including access control, security cameras, industrial automation, and retail and mobile devices. The company's turn-key solution enables a whole new range of smart devices to connect wirelessly.