Mouser Now Shipping New Microchip Technology PIC32CM GC 32-Bit Microcontrollers for Industrial, Automotive, Smart, and Embedded Applications

Pranešimas apie naują produktą

Susisiekite su mumis


Learn more about the PIC32CM GC 32-Bit Microcontrollers
Learn more about the PIC32CM GC 32-Bit Microcontrollers

June 29, 2026 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new PIC32CM GC 32-bit Arm® Cortex®-M23 microcontrollers (MCUs) from Microchip Technology. The PIC32CM GC MCUs are a family of low-power 32-bit Arm-based MCUs for automotive, smart home, industrial automation, HMI, embedded, or portable device applications.

The Microchip Technology PIC32CM GC 32-Bit Arm Cortex-M23 MCUs, available from Mouser, feature a 72 MHz M23 core with a 2.64 CoreMark/MHz and 1.03 DMIPS/MHz rating, are ISO 26262-compliant, and enable touch interface functionality across various environments. The PIC32CM GC offers up to 512 KB of Flash memory, IEC SIL 2 compliance, and software resources to support safety certification processes, ensuring critical function operation and uninterrupted power savings, even in sleep mode.

The PIC32CM GC MCUs boast a wide range of communication interfaces, including CAN-FD, SERCOMs, USB, LIN, I2C, SPI, and USART, as well as a peripheral touch controller (PTC). The PTC module supports gesture recognition and touch detection under a variety of rugged conditions, with up to 324 (18 x 18) mutual-capacitance channels, 36 self-capacitance channels, and Driven Shield+ technology. The PIC32CM GC series also offers advanced analog features, including a 12-bit analog-to-digital converter (ADC) module with up to 4.5 Msps, 12 single-ended channels, or 3 differential and 6 single-ended channels. The PIC32CM GC devices include HSM-Lite security functionality and are available in TQFP-48, VQFN-48, TQFP-64, VQFN-64, or TQFP-100 packages.

To learn more, visit https://www.mouser.com/new/microchip/microchip-pic32cm-gc-32-bit-arm-mcus/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.