New at Mouser: Microchip Technology AVR SD 8-Bit Microcontrollers for Automotive, Industrial, Consumer and Medical Applications

Pranešimas apie naują produktą

Susisiekite su mumis


Learn more about the AV SD 8-bit microcontrollers
Learn more about the AV SD 8-bit microcontrollers

July 21, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new AVR® SD 8-bit microcontrollers (MCUs) from Microchip Technology. The AVR SD MCUs incorporate the AVR CPU with a hardware multiplier running at clock speeds up to 20MHz for automotive safety systems, industrial automation, consumer electronics, security systems and medical device applications.

The Microchip Technology AVR® SD MCUs, available from Mouser, offer a flexible and low-power architecture, including an event system, accurate analog features, and advanced digital peripherals with a dual-core lockstep CPU, single-error correcting and double-error detecting (SECDED) ECC on Flash(32/64KB), 4/8KB of SRAM, and 256 bytes EEPROM/SRAM error controller for functional safety, and program/debug interface disable (PDID) for security. The Microchip AVR SD MCUs are compliant with ISO 26262 (ASIL C) and IEC 61508 (SIL 2) safety standards and available in 20-, 28-, 32- and 48-pin packages.

Mouser also stocks Microchip Technology’s AVR32SD32 Curiosity Nano evaluation kit (EV75S16A). The AVR32SD32 Curiosity Nano evaluation kit offers a demonstration and development platform for the AVR SD MCUs. The kit has full programming and debugging capabilities through the MPLAB X Integrated Development Environment (IDE) and supports a wide range of input and output options. The kit is USB-powered and features an adjustable target voltage, making it a flexible and powerful tool for developers aiming to create reliable and secure applications.

To learn more about the AV SD 8-bit MCUs, visit https://www.mouser.com/new/microchip/microchip-avr32sdx-mcus/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.