New at Mouser: Laird Thermal Systems OptoTEC OTX/HTX Thermoelectric Coolers for Opto, Lidar and More

Pranešimas apie naują produktą

Susisiekite su mumis


August 16, 2021Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the OptoTEC™ OTX/HTX thermoelectric coolers from Laird Thermal Systems. Featuring next-generation thermoelectric materials, the OptoTEC OTX/HTX Series offers a 10% boost in cooling capacity, greater temperature differential, and higher efficiency than standard thermoelectric coolers.

The Laird Thermal Systems OptoTEC OTX/HTX Series, available from Mouser, are miniature thermoelectric coolers offering high-heat-pumping capacity and improved temperature stability for space-constrained optoelectronic applications. Featuring precise temperature controls with up to 10 watts of cooling power, the OptoTEC OTX/HTX Series maintains a temperature differential of up to 82°C at Qc = 0, with a hot side temperature at 50°C. The OTX thermoelectric cooler is designed for operating temperatures up to 120°C, while the HTX thermoelectric cooler uses a higher-temperature construction to operate in temperatures up to 150°C.

The OptoTEC OTX/HTX Series surpasses Telcordia GR-468 CORE qualifications to withstand harsh mechanical and environmental test standards and manufacturing process controls, ensuring high repeatability and long-life operation. The tiny devices, available in footprints as small as 3.3 mm × 4.9 mm, are specifically designed to control the temperature of heat-sensitive optoelectronic components used in optical transceivers, lidar, CMOS and infrared (IR) range sensor applications.

To learn more, visit https://www.mouser.com/new/laird-thermal-systems/laird-optotec-otx-htx-coolers/.

 

Apie Laird Thermal Systems

2026 - Laird Thermal Solutions provides thermal management solutions for manufacturers of laser, analytical, instrumentation, medical imaging, clinical diagnostics, and telecom equipment. Laird Thermal Systems delivers optimized designs for highly reliable performance in smaller form factors that weigh less and require less power.