Now at Mouser: KYOCERA AVX's 9159-800 Dual Entry Card Edge Connectors for Flexible, High-Performance Connectivity

Paskelbti nedelsiant

Susisiekite su mumis


January 7, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the 9159-800 dual entry card edge connectors from KYOCERA AVX. The industry's first dual-entry, card-edge connectors use field-proven spring contact technology to deliver high electrical and mechanical performance. The 9159-800 connectors are a reliable connectivity solution for home automation applications, industrial manufacturing, white goods, infotainment systems, and automotive body electronics.

The KYOCERA AVX 9159-800 dual entry card edge connectors, now available at Mouser, feature high-strength beryllium copper compression contacts with a one-millimeter reduced pitch, resulting in a small-form-factor, vertical-edge connector. This unique design allows the mating board to be connected from either side of the board (top or bottom entry). The 9159-800 series is available with four to 20 contacts. The edge connectors have an above-board height of just 3.5mm — ideal for applications with limited space — and are easy to install without soldering.

The 9159-800 dual entry card edge connectors, which support currents of up to 2A per contact, are rated for up to 150VAC (RMS) or DC equivalent voltage and offer 50-cycle durability. With low contact resistance, the edge connectors perform reliably in harsh environments, such as industrial sensors and automation equipment. The 9159-800 connectors have an operating temperature range of -40ºC to +125ºC, a storage temperature range of -40°C to +60°C, and are UL and RoHS compliant.

To learn more, visit https://www.mouser.com/new/kyocera-avx/kyocera-avx-9159-800-card-edge-connectors/.

 

Apie KYOCERA AVX

2026 - KYOCERA AVX is a global manufacturer of advanced electronic components engineered to accelerate technological innovation and build a better future. As a wholly owned subsidiary of KYOCERA Corporation structured to capitalize on shared resources and technical expertise, KYOCERA AVX has an expansive global footprint comprising several dozen research, development, and manufacturing facilities spanning more than 15 countries and staffed with talented personnel dedicated to innovation, component quality, customer service, and enabling a brighter future through technology. KYOCERA AVX designs, develops, manufactures, and supplies advanced capacitors, antennas, interconnects, circuit protection and timing devices, sensors, controls, filters, fuses, diodes, resistors, couplers, and inductors optimized for employment in the international 5G, IoT, aerospace, automotive, consumer electronics, industrial, medical, and military markets.