New at Mouser: iWave Systems' iW-RainboW-G36M Zynq Ultrascale+ SOMs For High-Performance Computing

Pranešimas apie naują produktą

Susisiekite su mumis


February 5, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the iW-RainboW-G36M Zynq®  Ultrascale+ system-on-modules (SOM) from iWave Systems. The iW-RainboW-G36M SOMs meet the functional requirements of high-performance embedded applications, including automotive systems, AI and machine learning, industrial automation, medical devices, and robotics.

The iWave Systems iW-RainboW-G36M SOMs, now available at Mouser, are based on the Zynq® Ultrascale+ multiprocessor systems-on-chips (MPSoC) from AMD. The Zynq UltraScale+ MPSoCs combine real-time control with soft and hard engines for graphic, video, waveform, and packet processing. The MPSoCs feature a dual or quad-core Arm® Cortex®-A53 application processing unit or a video codec unit, depending on the variant.

The iW-RainboW-G36M SOMs include 2GB of 64-bit PS DDR4 RAM for processing and 2GB of 16-bit PL DDR4 RAM dedicated to programmable logic, both of which can be upgraded to further enhance performance. Onboard memory includes an optional 256MB QSPI flash, 16GB eMMC flash (expandable up to 128GB) for boot and storage, and EEPROM (4kbit). The SOMs also feature four high-speed transceiver lanes supporting up to 12.5Gb/s, an integrated Gigabit Ethernet PHY, and a USB 2.0 transceiver. The iW-RainboW-G36M SOMs support both RGMII and ULPI interfaces for versatile connectivity.

Mouser also offers development kits enabling quick validation for the iW-RainboW-G36M SOM. The kits include the SOM and a full-featured carrier board with all the required I/O connectors and an active thermal solution.

To learn more, visit https://www.mouser.com/new/iwave-systems/iwave-systems-iw-rainbow-g36m-soms/.

 

About iWave Systems

2026 - iWave Systems, a global embedded solution provider, offers a wide array of rugged and high-performance System on Modules (SOMs) and Single Board Computers (SBCs) built on AMD Zynq UltraScale+ FPGA series, NXP i.MX 6 and i.MX 8 series Processors, and Intel® Arria® 10 FPGA series. With over 20 years of expertise in embedded hardware design, software, and FPGA Development, iWave strives to empower global industrial, medical, and automotive corporations through cutting-edge solutions, reducing their cost and enabling rapid innovation cycles and faster time to market.