FTDI Chip FT4232HA USB-to-UART/MPSSE IC, Now at Mouser, Provides High-Speed USB Support to Target Designs

Pranešimas apie naują produktą

Susisiekite su mumis


December 12, 2022Mouser Electronics, Inc.,the New Product Introduction (NPI) leader™ empowering innovation, is now stocking the FT4232HA high-speed USB-to-UART/MPSSE IC from FTDI Chip. The FT4232HA is an automotive-qualified USB 2.0-to-UART converter that seamlessly provides high-speed USB support to target designs. Featuring four independent configurable interfaces, the FT4232HA device offers a highly flexible solution for a range of both automotive and general USB applications, including smart card readers, industrial control, media player interfaces, and set-top box interfaces.

FTDI Chip’s FT4232HA USB-to-UART/MPSSE IC, available from Mouser Electronics, supports single-chip USB-to-quad serial ports with a variety of configurations. Two of the device’s four configurable interfaces can be configured as UART, JTAG, SPI, I²C, or Bit-Bang mode, using an MPSSE with independent baud rate generators, while the remaining two interfaces can be configured as UART or Bit-Bang.

Suitable for a range of automotive applications, the highly durable FT4232HA device is AEC Grade 2 qualified with an extended operating temperature range of -40°C to +105°C. The IC also features low operating and USB suspend currents and supports bus-powered, self-powered, and high-power bus-powered USB configurations.

For development, Mouser also offers the FT4232HA Mini Module, a small evaluation board that features a pre-installed FT4232HA and an onboard USB port that allows easy connection to a PC. The evaluation module also includes two 26-pin dual-row headers to enable easy connection to PCB header sockets and ribbon cables.

To learn more, visit https://www.mouser.com/new/ftdi-chip/ftdi-ft4232ha-usb-to-uart-mpsse/.

Apie FTDI Chip

2026 - FTDI Chip develops innovative silicon solutions that enhance interaction with today's technology. The company’s major objective is to bridge technologies in order to support engineers with highly sophisticated, feature-rich, robust and simple-to-use product platforms. FTDI Chip's long-established, continuously expanding USB product line boasts universally recognized products. FTDI Chip also provides families of highly differentiated, speed-optimized microcontrollers with augmented connectivity.