DISPLAY VISIONS EA PLCC28, Now Available from Mouser Electronics, Adds Smart Visuals to Industrial Control

Pranešimas apie naują produktą

Susisiekite su mumis


August 20, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the EA PLCC28 programmable logic controller from DISPLAY VISIONS. This new PLC series expands the classic small control unit in the control cabinet with an integrated color touchscreen display and enables visualization on up to 50 satellite displays. This makes this PLC ideal for a wide range of AV, IoT, home and industrial applications where it is important to be able to process, enter and visualize data from multiple locations.

The EA PLCC28 is simple to use and displays measurements and data on a brilliant 2.8" in-plane switching (IPS) display (320 × 240) with a projected capacitive (PCAP) touch panel. The EA PLCC28 offers eight digital inputs, four relay outputs, four analog inputs (0-10V or 4-20mA), Wi-Fi, RS-232, RS-485 and Ethernet. The Wi-Fi, RS-485 and Ethernet are reserved for the interconnection to the satellite displays. The PLC core connects easily to the satellite terminals, and measured values and parameters are updated automatically to the connected displays.

Satellite terminals allow users to visualize and enter process data at various locations. The EA PLCS43-DS, also available from Mouser, is a wall-mounted 4.3" display panel ideal for use as a satellite terminal. It features a high-quality, high-brightness IPS display with a 480 × 272 resolution and a 160º viewing angle that offers excellent readability, even in direct sunlight.

The EA PLCC28 is easily programmed using the free PLCdesigner tool. This user-friendly software boasts a drag-and-drop interface and includes many ready-made elements, letting users build custom pages in a flash.

To learn more about the DISPLAY VISIONS EA PLC Series, visit https://www.mouser.com/new/display-visions/display-visions-ea-plc-control-unit-touch-display/.

Apie DISPLAY VISIONS

2026 - ELECTRONIC ASSEMBLY becomes DISPLAY VISIONS. After nearly 45 years, ELECTRONIC ASSEMBLY, the specialist for high-quality industrial displays, changes its name and will from now on be called DISPLAY VISIONS. The new name is designed to put even more emphasis on the company’s core competence.

DISPLAY VISIONS, established in Germany in 1977, has been a manufacturer of displays for the industrial, energy, medical, IT, and other sectors. All displays feature long-term availability and superior optical performance, such as high contrast, high brightness, and high reliability. In addition to their wide offering of standard TFT, LCD, OLED, and HMI units, DISPLAY VISIONS also develops custom displays. The engineering team provides technical support and guidance, from initial design to the production phase, during product development. They offer various technical solutions to customers including touch screen solutions, optical bonding, code snippets, and assembly services.

DISPLAY VISIONS is RoHS, REACH, CE, ISO-9001, and ISO-14001 certified.