Now at Mouser: Littelfuse / C&K Aerospace AeroSplice Reconnectable Wire Solutions for Demanding Military Environments

Paskelbti nedelsiant

Susisiekite su mumis


April 23, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the AeroSplice® reconnectable wire solutions from Littelfuse / C&K Aerospace. The wire-connecting products provide an easy-to-use, fast, and reliable alternative to manual wire splicing. The AeroSplice reconnectable wire solution complies with military specification MIL-DTL-24308 and is suitable for high-performance, space-restricted aviation and defense applications. 

The AeroSplice reconnectable wire solutions, now available at Mouser, allow users to connect wires using D*MA crimpable and removable contact technology for a wide range of standard wire gauges (28 AWG to 20 AWG) with one- or four-way connections. The AeroSplice wire solutions provide a 100% reliable connection and can reduce installation and inspection time by more than 60% compared with conventional splicing methods. The reconnectable design with removable crimp contacts also allows for easier and more cost-effective repairs. The wire solutions meet the demands of the aviation and defense industries, withstanding high vibration and temperatures from -55°C to +125°C.

In aircraft systems, the AeroSplice solutions can be used for electric harness connections or integrating avionics components with minimal wiring. The AeroSplice solutions also ensure secure, vibration-resistant wiring in military and defense ground vehicles, UAVs, and radar systems. The solution supports mission-critical infrastructure like command-and-control systems or naval and marine defense applications that require MIL-compliant wiring.

To learn more, visit https://www.mouser.com/new/ck-aerospace/ck-aerospace-aerosplice-wire-solution/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About C&K Aerospace

2026 - C&K Aerospace is now part of Littelfuse, Inc. The company's extensive portfolio of high-quality, high-performance, and reliable aviation-specific switches, space-specific connectors, and Electrical Wiring Interconnection Systems (EWIS) are specifically made to withstand the harsh environments of aviation, defense, and space. The products are ESA/ESCC- and MIL-qualified and available for a range of applications, including satellites/launchers, PCB connectors, cabling, computer space systems, antenna connections, harnesses, and many more. Aviation, defense, and space systems must operate in extremely hostile electrical and mechanical environments. Satellites, launchers, and other space applications are subjected to stress from factors such as high levels of vibration, extremes of temperature, off-gassing, and ingress of dust. Consequently, reliability and quality are critical factors for designers when choosing components. C&K has a deep understanding of these environments and applications, and its portfolio of products is designed to withstand everything that these conditions throw at them.