Bourns' SRP4021HMCT Shielded Power Inductors, Now at Mouser, Offer High Saturation and Current Density for DC-DC Converters and Power Supplies

Pranešimas apie naują produktą

Susisiekite su mumis


Learn more about the SRP4021HMCT shielded power inductors
Learn more about the SRP4021HMCT shielded power inductors

July 3, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the SRP4021HMCT shielded power inductors from Bourns. The new shielded power inductors meet the increasing demand for high current density and inductor reliability in electronic designs. The SRP4021HMCT shielded power inductors are suitable for DC-DC converters and power supplies in consumer, industrial, and telecom applications.

The Bourns SRP4021HMCT shielded power inductors, now available at Mouser, are manufactured using a hot press molding process with metal alloy or carbonyl powders to offer high saturation and heating current, low magnetic field radiation and direct current resistance (DCR) and low buzz noise. Measuring 4.2 x 4.3 mm with a 1.99 mm profile height, the inductors have a compact footprint ideal for space-constrained applications.

The SRP4021HMCT shielded power inductors feature ±20% tolerance, 10µH maximum inductance, and a wide operating temperature range of -40°C to +125°C. The RoHS-compliant inductors also offer a current range of 3.3A to 35A.

To learn more, visit https://www.mouser.com/new/bourns/bourns-srp4021hmct-inductors/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Apie Bourns

2026 - Bourns is a leading manufacturer and supplier of automotive sensors, circuit protection solutions, magnetic products, microelectronic modules, trimming and precision potentiometers, panel controls, encoders, and resistive products. Headquartered in Riverside, CA, Bourns serves a broad range of markets, including telecommunications, computer, industrial, instrumentation, automotive, consumer, non-critical life support medical, audio, and various other market segments. Bourns products are manufactured according to ISO-9000 standards under Six Sigma quality programs. Bourns automotive products are manufactured in accordance with IATF 16949.