Bourns PTVS1-240C-M High Current TVS Diode, Now Available at Mouser, Protects Electronic Systems from Surges

Pranešimas apie naują produktą

Susisiekite su mumis


October 9, 2024Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the PTVS1-240C-M high current transient voltage suppression (TVS) diode from Bourns. The PTVS1-240C-M is a bidirectional diode that protects electrical systems from high-voltage transients and electrostatic discharge (ESD). The PTVS1-240C-M is designed for high-power DC bus protection and clamping applications, ideal for industrial power systems, energy storage systems, and factory automation.

The Bourns PTVS1-240C-M, now available at Mouser, is one of the industry's first bidirectional power TVS diodes in a space-saving surface mount package. The diode delivers a maximum breakdown voltage of 295V, a repetitive standoff voltage of 240V, and a precise clamping voltage of 340V. The PTVS1-240C-M series protects against electrostatic discharge (ESD) and high current surges, with a 1kA surge handling capability under 8/20μs test conditions. With a stable voltage breakdown sensitivity over temperature of 0.1% per °C, engineers can accurately predict how the diode will behave in different environments.

The low-leakage PTVS1-240C-M TVS diode consumes just 10 µA when on standby. Housed in a compact surface-mountable package, it reduces the PCB footprint compared with traditional through-hole-mounted power TVS diodes. The PTVS1-240C-M is UL497B certified, meets IEC 61000-4-5 standard specifications, and is RoHS compliant.

To learn more, visit https://www.mouser.com/new/bourns/bourns-ptvs1-240c-m-tvs-diodes/.

 

Apie Bourns

2026 - Bourns is a leading manufacturer and supplier of automotive sensors, circuit protection solutions, magnetic products, microelectronic modules, trimming and precision potentiometers, panel controls, encoders, and resistive products. Headquartered in Riverside, CA, Bourns serves a broad range of markets, including telecommunications, computer, industrial, instrumentation, automotive, consumer, non-critical life support medical, audio, and various other market segments. Bourns products are manufactured according to ISO-9000 standards under Six Sigma quality programs. Bourns automotive products are manufactured in accordance with IATF 16949.