Now at Mouser: BeagleBoard's PocketBeagle 2 for Compact Embedded Systems, IoT, and Educational Applications

Pranešimas apie naują produktą

Susisiekite su mumis


March 31, 2025 Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the PocketBeagle 2 from BeagleBoard. The next-generation PocketBeagle 2 is an ultra-compact, low-cost, powerful single-board computer (SBC) for developers, students, and hobbyists. PocketBeagle 2 offers upgraded performance and features for modern IoT devices, robotics projects, and educational applications. 

The BeagleBoard PocketBeagle 2, now available at Mouser, is a versatile platform for embedded development, whether prototyping or deploying at scale. PocketBeagle 2 is built around the AM6232 system-on-chip (SoC) from Texas Instruments, providing faster, more efficient computing. The SoC features dual 64-bit Arm® Cortex®- A53 cores and a single-core Arm Cortex-M4F Microcontroller Unit (MCU) running at up to 400 MHz with 256 KB SRAM. PocketBeagle 2 also includes a Texas Instruments MSPM0L1105 Arm Cortex-M0+ microcontroller (MCU) with 12-bit analog-to-digital conversion (ADC), 32 KB Flash, and 4 KB SRAM. PocketBeagle 2 is ultra-compact, measuring 55 mm x 35 mm and weighing 12.7 grams, ideal for devices such as wearables or smart sensors. The refined 3.55 mm female header height ensures greater stability compared to the original PocketBeagle.

The PocketBeagle 2 is powered by a USB Type-C® connection or cape-header voltage input pin providing 5V at 1A. Debug support features include a 2-pin 3.3V JST-SH 1.00 mm UART debug port and a 10-pin JTAG TAG-CONNECT footprint. The PocketBeagle 2 SBC has one LED indicator for power, one for battery charging, and four user-controllable LEDs. The hardware also includes a LiPo battery charging circuit.

To learn more, visit https://www.mouser.com/new/beagleboardorg/beagleboard-pocketbeagle-2/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

About BeagleBoard

2026 - BeagleBoard.org develops low-cost, fanless single-board computers based on low-power Texas Instruments processors featuring the ARM Cortex-A8 core with all of the expandability of today's desktop machines but without the bulk, expense or noise. BeagleBoard.org provides an open-source development platform for the creation of high-performance embedded designs