Mouser Now Stocking the Hybrid RISC-V and FPGA BeagleBoard BeagleV-Fire SBC for IoT, AI and Embedded Control Applications

Pranešimas apie naują produktą

Susisiekite su mumis


March 19, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the BeagleV®-Fire single-board computer (SBC) from BeagleBoard.org. This groundbreaking Linux-compatible, open-source SBC provides a performance-robust RISC-V instruction set architecture (ISA), FPGA customization and packs a comprehensive array of connectivity options and versatile I/O interfaces – all in a compact form factor at a very affordable price.

The BeagleBoard BeagleV®-Fire SBC, available from Mouser Electronics, is driven by Microchip Technology's PolarFire® MPFS025T FPGA system-on-chip (SoC) that combines the power and speed of five RISC-V 64-bit cores (four 64-bit RV64GC application cores and one 64-bit RV64IMAC monitor/boot core) with the flexibility of an FPGA (Field Programmable Gate Array). The SoC chipset touts a notable performance score of 3.125 CoreMarks/MHz and 1.714 DMIPS/MHz, and the FPGA fabric on-chip features 23K logic elements, 68 Math blocks (18×18 MACC), and 4 SerDes lanes of 12.7 Gbps (A SYZYGY connector on the board is targeted at high-speed FPGA connections). The SoC also has 128 kB of eNVM and 65 kB of sNVM flash memory. Other on-chip features include a 36-bit DDR4/DDR3/LPDDR4/LPDDR3 memory controller with single-error correction and double-error detection (SECDED) and a healthy offering of communication interfaces (GigE MACs, USB 2.0 OTG, UARTs, SPIs, I2Cs, CAN 2.0, PCIe, etc.).

The BeagleV-Fire SBC provides ample storage with 16GB of Kingston eMMC, 2GB of LPDDR4 RAM and a microSD card socket. Other on-board features include a 1 Gb Ethernet connection along with power input via its dual-role USB Type-C™ (480Mbps) connector and terminal block, an M.2 E-Key PCIe connector for support of 2.4 GHz/5 GHz Wi-Fi® modules, SDIO, a 6-pin, 3.3V UART, a 22-pin CSI camera connector, serial debug ports and JTAG support. The board's BeagleBone compatible 92-pin, P8 and P9 cape header pins provide additional add-on expansion and offer digital I/O pins, PWM, analog, I2C, SPI and UART interfaces.

The compact 86.38 mm × 54.61 mm × 18.8 mm BeagleV-Fire SBC is available now through Mouser Electronics. With powerful computing capabilities and FPGA customization options, the BeagleV-Fire SBC's Linux-compatible (with Ubuntu preinstalled) design is ideally suited for Internet of Things (IoT) applications, robotics, artificial intelligence, and embedded systems.

To learn more, visit https://www.mouser.com/new/beagleboardorg/beagleboard-beaglev-fire-sbc/.

 

About BeagleBoard

2026 - BeagleBoard.org develops low-cost, fanless single-board computers based on low-power Texas Instruments processors featuring the ARM Cortex-A8 core with all of the expandability of today's desktop machines but without the bulk, expense or noise. BeagleBoard.org provides an open-source development platform for the creation of high-performance embedded designs