Now at Mouser: Allegro MicroSystems’ Power-Thru AHV85110 Isolated GaN FET Gate Driver for Automotive and Industrial Applications

Pranešimas apie naują produktą

Susisiekite su mumis


August 24, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the Power-Thru AHV85110 isolated GaN FET gate driver from Allegro MicroSystems. The AHV85110 is an AEC-Q100 Grade 2 qualified isolated gate driver designed to drive GaN FETs in multiple applications and technologies. The gate driver boasts fast propagation delay and high peak source/sink capability, efficiently driving GaN FETs in high-frequency designs. The AHV85110 gate driver supports a range of automotive, industrial, and clean energy applications, as well as AC-DC and DC-DC converters.

The Allegro MicroSystems AHV85110 GaN FET gate driver, now available at Mouser, combines traditionally separate components—the isolated gate driver and the isolated power supply—into a single, compact, robust package. Allegro’s platform minimizes EMI pathways and simplifies integration, resulting in faster time-to-market, efficiency gains, and production cost savings. This design also allows the driving of a floating switch in any location in a switching power topology. The gate driver is housed in a compact, low-profile, surface mount 10 mm × 7.66 mm × 2.41 mm NH package, making it an ideal choice for space-constrained applications, such as EV chargers and micro-inverters. The AHV8110 GaN FET gate driver can also be used in a range of transportation, robotics, clean energy, and industrial applications.

The AHV85110 isolated GaN FET gate driver is supported by the APEK85110KNH-01-T-MH evaluation board. The APEK85110KNH-01-T-MH evaluation board includes two AHV85110 GaN FET drivers and two GaN FETs in a half-bridge configuration. The evaluation board features convenient test points for monitoring the high- and low-side gate drives as well as the switch node.

To learn more about the AHV85110 isolated GaN FET gate drivers, visit https://www.mouser.com/new/allegro/allegro-ahv85110-isolated-gate-drivers/.

 

About Allegro MicroSystems

2026 - Allegro MicroSystems is redefining the future of sensing and power technologies. From green energy to advanced mobility and motion control systems, the Allegro team is passionate about developing intelligent solutions that move the world forward and give customers a competitive edge. With global engineering, manufacturing and support, Allegro is a trusted partner to both large enterprises and regional market leaders worldwide.