Airgain's Skywire NL-SW-LTE Cat 1 bis Embedded Modem, Now at Mouser, Simplifies Cellular Connectivity for IoT Devices

Pranešimas apie naują produktą

Susisiekite su mumis


Learn more about the Skywire NL-SW-LTE Cat 1 bis embedded modem
Learn more about the Skywire NL-SW-LTE Cat 1 bis embedded modem

October 6, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the Skywire® NL-SW-LTE Cat 1 bis embedded modem from Airgain. The NL-SW-LTE modem provides end-device Long-Term Evolution (LTE) connectivity with an integrated global navigation satellite system (GNSS). The embedded modem is optimized for Internet of Things (IoT) applications that require moderate data rates, international coverage, and long-term deployment in industrial, medical, logistics, and smart city environments.

The Airgain Skywire NL-SW-LTE Cat 1 bis modem, now available at Mouser, bridges the gap between Cat M and Cat 1, providing reliable LTE performance with a simplified, single-antenna design. Based on the Quectel EG916Q-GL module, it has full FCC, IC, and carrier end-device certifications, eliminating the need for expensive and time-consuming RF approvals. The modem includes built-in GNSS support for GPS, GLONASS, Galileo, BDS, and QZSS. The NL-SW-LTE embedded modem features 242μF ± 20% total capacitance and 857nH ±20% total inductance. The peak uplink and downlink speeds are 5 Mbps (uplink) and 10 Mbps (downlink) for the LTE-FDD connection type and 3.1 Mbps (uplink) and 8.96 Mbps (downlink) for the LTE-TDD connection type. With a compact 29 × 33.9 × 10.8 mm3 footprint and an operating temperature range of -40°C to 85°C, the NL-SW-LTE is suitable for a wide range of applications and environments.

Skywire modems share a common footprint to ease development, enabling designers to pick from several development kits. The kits work with a wide range of microprocessor and microcontroller boards (not included), making integrating cellular modem connectivity and prototype products easy. The NL-AB-RPI adapter is designed to work with a Raspberry Pi single-board computer. The NL-SWDK2 features a flexible interface for Arduino, ST Nucleo, NXP FRDM, and other development platforms. The NL-AB-BBBC and NL-AB-BBCL BeagleBone Capes are drop-in compatible with the BeagleBone Black, BeagleBone Black Wireless, BeagleBone Black Industrial, and BeagleBone Green community-supported development platforms. The NL-AB-mPCIe2-H Mini PCIe Express Adapter Board allows users to add cellular connectivity to any device with a mini-PCIe slot.

To learn more, visit https://www.mouser.com/new/airgain/airgain-skywire-nl-sw-lte-embedded-modems/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.