Mouser Now Shipping Advantech EVA-2000 LoRaWAN Sensors for Industrial Automation and Environmental Applications

Pranešimas apie naują produktą

Susisiekite su mumis


October 3, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the EVA-2000 sensors and meters from Advantech. The EVA-2000 Sensors are a significant advancement in the field of industrial sensing applications, offering long-range data transmission (up to 15.6 km) combined with exceptional power efficiency for industrial automation, equipment and environmental monitoring.

The Advantech EVA-2000 sensors, available from Mouser, are easy to deploy and maintain and include the EVA-2210 3-phase current meter, EVA-2310 temperature and humidity sensor, the EVA-2311 LoRaWAN PT1000 round head probe sensor, and the EVA-2510 water leak detection sensor. At the heart of the EVA-2000 series' functionality lies their ability to efficiently gather and transmit data wirelessly over extended distances through low-power, wide-area LoRaWAN technology. This capability is further enhanced by their exceptionally low power consumption, ensuring prolonged battery life.

The EVA-2210 is ideal for measuring equipment current in pumps, fan motors, compressors, computers and servers. The EVA-2310 sensor is well-suited for measuring temperature and humidity in offices, hospitals, classrooms, or warehouses. The EVA-2311 features a PT1000 round-head probe sensor with a 2m cable and an IP67 rating design with a -70°C to +200°C temperature detection range. It can measure the temperature of refrigerators, freezers, and cooling pipes. The EVA-2510 water leak detection sensor is used in cooling and water treatment systems to reduce risk by alerting users to problems quickly to prevent severe damage.

All four sensors can be installed directly on walls, metal boxes, or poles and are powered by two AA 3.6v Li-ion batteries with up to three and a half years of battery life, depending on conditions.

To learn more, visit https://www.mouser.com/new/advantech/advantech-eva-2000-sensors-meters/.

 

About Advantech

2026 - Advantech is a leader in providing trusted innovative embedded and automation products and solutions. The company offers comprehensive system integration, hardware, software, customer-centric design services, and global logistics support, all backed by industry-leading front and back-office e-business solutions. Advantech is an innovator and cooperates closely with partners to help provide complete solutions for a wide array of applications across a diverse range of industries.