Now at Mouser: Analog Devices MAX32675C Microcontroller for Precision Sensing in Industrial Applications

Pranešimas apie naują produktą

Susisiekite su mumis


December 11, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the MAX32675C ultra-low-power Arm® Cortex®-M4F microcontroller (MCU) from Analog Devices, Inc. (ADI). The highly integrated, mixed-signal microcontroller delivers high performance while maintaining ultra-low power consumption. The MAX32675C MCU is ideally suited to 4mA to 20mA loop-powered sensors and transmitters used for measuring pressure, temperature, and flow in industrial and medical applications.

The Analog Devices MAX32675C MCU, now available at Mouser, is based on the ultra-low-power Arm Cortex-M4 with a floating point unit (FPU). The MCU includes 384 KB (376 KB user) of Flash memory and 160 KB of SRAM, which can be optionally retained even in low-power modes. Error correction coding (ECC), capable of single-error correction and double-error detection, covers the entire Flash, SRAM, and cache to ensure reliable code execution in demanding applications.

The MAX32675C MCU features an analog front end (AFE) with an integrated, low-power HART, enabling bidirectional digital data transfer over a current loop to and from industrial sensors for configuration and diagnosis. The AFE also provides two 12-channel sigma-delta ADCs (Δ-Σ) that digitize external analog signals and system parameters such as temperature and supply voltages. A programmable gain amplifier (PGA) with adjustable gains precedes each ADC. Users can convert ADC outputs from integer to single-precision floating point format in real-time for improved performance and accuracy. The MAX32675C includes an advanced encryption standard (AES) engine, persistent key storage, and other robust security features. With an operating temperature range of -40ºC to +105ºC, the MCUs are reliable in challenging industrial environments.

To learn more, visit https://www.mouser.com/new/analog-devices/adi-max32675c-mcus/.