New at Mouser: Analog Devices ADIS1657x MEMS IMU Module for Industrial Automation, Robotics and Smart Agricultural Applications

Pranešimas apie naują produktą

Susisiekite su mumis


March 10, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new ADIS1657x precision microelectromechanical system (MEMS) inertial measurement unit (IMU) modules from Analog Devices, Inc. (ADI). The ADIS1657x MEMS IMUs feature a triaxial gyroscope and accelerometer with ruggedized survivability for navigation, stabilization, instrumentation in factory and autonomous industrial automation, construction equipment, smart agriculture, and unmanned and autonomous industrial robotics applications.

The ADI ADIS1657x MEMS IMU modules, available from Mouser, contain a triaxial gyroscope and triaxial accelerometer with integrated signal conditioning to optimize dynamic performance in the most challenging conditions. The ADIS1657x boasts a 2000g mechanical shock survivability with factory calibration that fortifies each sensor's sensitivity, bias, and alignment with dynamic compensation formulas to deliver accurate sensor measurements in any environment from -40°C to 105°C operating temperature range.

The ADIS1657x modules feature customized programmability with SPI-compatible data communications and triaxial delta angle and delta velocity outputs, along with automatic and manual bias correction controls, data-ready indicators for synchronous data acquisition, external data synchronization sampling and processing, on-demand self-test of inertial sensors, flash memory, and continuous real-time health monitoring of SRAM and sensors, with FIFO up to 512 samples at a 4 kHz sample rate, all available in a compact aluminum package (24.30 × 22.40 × 13.70 mm3) with a 14-lead connector interface.

To learn more about the ADIS1657x modules, visit https://www.mouser.com/new/analog-devices/adi-adis1657x-mems-imu-modules/.