STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-Bit Microcontrollers Now Shipping from Mouser

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


May 11, 2023 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the  STM32C0x Arm® Cortex®-M0+ 32-bit microcontrollers from STMicroelectronics.

The STMicroelectronics STM32C0x microcontrollers  implement a high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz. The devices provide a high level of integration, ideal for a wide range of consumer, industrial, and appliance applications. Additionally, the MCUs are prepared for the Internet of Things (IoT) solutions.

The cost-effective STM32C0x series bridges the gap between 8- or 16-bit MCUs and higher performance 32-bit MCUs. Built on the same technological platform as the STM32G0, the STM32C0x ensures a reduction in costs without impacting design quality and reliability.

The STM32C0x series offers up to 32 Kbytes of flash memory, and 6 to 12 Kbytes of RAM. It is available in a variety of 8- to 48-pin packages, including the WLCSP12, the UFQFPN and the tiny 3x3 mm UFQFPN20 package.

Applications for the STM32C0x microcontrollers include smart home, industrial, consumer devices, and IoT applications.

To learn more about the STMicroelectronics STM32C0x microcontrollers, visit https://www.mouser.com/new/stmicroelectronics/stm-stm32c0x-mcus/.

 

Apie STMicroelectronics

2026 - STMicroelectronics is a global independent semiconductor company and a leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. An unrivaled combination of silicon and system expertise, manufacturing strength, Intellectual Property (IP) portfolio, and strategic partners positions, STMicroelectronics is at the forefront of System-on-Chip (SoC) technology and its products play a key role in enabling today's convergence trends.