Same Sky Thermoelectric Generators, Now at Mouser, Enable Energy Harvesting for Low-Power Applications

Pranešimas apie naują produktą

Susisiekite su mumis


March 3, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking Thermoelectric Generators (TEGs) from Same Sky.

Utilizing the temperature difference between the hot and cold of the module to generate usable power, the Same Sky Thermoelectric Generators offer output power from 5.4 up to 21.6 W in packages from 30 x 30 mm to 56 x 56 mm with profiles as low as 3.5 mm. They are ideally used in applications where waste heat is present, like industrial processes, to recover energy that would otherwise be lost.

These TEG modules feature silicone sealing, continuous maximum hot side temperatures up to 300°C, and graphite pad options for a simplified thermal interface. The models also carry open circuit voltages from 8 to 17.7 VDC and AC resistance from 0.25 up to 4.2 ohms measured at 27°C and 1000 Hz.

Applications for the TEG modules include wearables, remote monitoring systems, microelectronics cooling, and geothermal energy.

To learn more, visit https://www.mouser.com/new/same-sky/same-sky-thermoelectric-generators/.