Murata's New Type 2GF W-LAN+BLUETOOTH Module, Now at Mouser, Delivers Exceptional Performance for Size- and Power-Sensitive Applications

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


October 24, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the Type 2GF W-LAN+BLUETOOTH Combo Module from Murata.

Murata Type 2GF W-LAN+BLUETOOTH® Combo Module is a compact and high-performance module based on the Infineon CYW43022 combo chipset. This module supports Wi-Fi® 802.11a/b/g/n/ac and Bluetooth 5.4 BR/EDR/LE, offering a PHY data rate of up to 78Mbps for Wi-Fi and 3Mbps for Bluetooth. The WLAN component is compatible with the SDIO v2.0 SDR25 interface, while the Bluetooth component features a high-speed 4-wire UART interface and PCM for audio-data transmission. The CYW43022 chipset incorporates advanced enhanced collaborative coexistence hardware mechanisms and algorithms designed to optimize the collaboration between WLAN and Bluetooth for maximum performance. This module is housed in a small-shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT, gateways, and more.

Applications for the Type 2GF W-LAN+Bluetooth Combo Module include industrial IoT, smart homes, audio-video-voice, smart TVs, gateways, and handheld wireless systems.

To learn more, visit https://www.mouser.com/new/murata/murata-type-2gf-w-lan-bluetooth-combo-module/.