Mouser Now Stocking Murata Type 1XK Wi-Fi+Bluetooth Module

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


February 7, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the Type 1XK Wi-Fi and Bluetooth® module from Murata Electronics

Murata Electronics Type 1XK is a small, high-performance module based on the NXP IW416 combo chipset. This module offers Wi-Fi 802.11a/b/g/n, Bluetooth 5.2 BR/EDR/LE, up to 150 Mbps PHY data rate on Wi-Fi, and 3 Mbps PHY data rate on Bluetooth. The WLAN section supports SDIO 3.0 interface and the Bluetooth section supports a high-speed 4-wire UART interface and PCM for audio data. The Type 1XK module is available in a small 9.1 mm x 8.3 mm x 1.3 mm package and is ideal for use in applications such as IoT, handheld wireless systems, and gateway.

To learn more, visit https://www.mouser.com/new/murata/murata-type-1xk-module/