MEMSIC MMC3630KJ 3-Axis Magnetic Sensor Now at Mouser
January 25, 2023 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the MMC3630KJ ±30 G 3-axis magnetic sensor from MEMSIC.
The MEMSIC MMC3630KJ ±30 G 3-axis magnetic sensor includes on-chip signal processing and an integrated I2C bus. The MMC3630KJ eliminates the requirement for A/D converters or timing resources by connecting directly to a microprocessor. The device measures magnetic fields within the full-scale range of ±30 G, via 1 mG per LSB resolution at 16 bits operation mode and 2 mG total RMS noise level. This allows a heading accuracy of ±1° in electronic compass applications. The MMC3630KJ supplies an I2C digital output with 400 KHz, fast-mode operation.
The MEMSIC MMC3630KJ magnetic sensor is housed in an ultra-small low profile 1.2 mm x 1.2 mm x 0.5 mm BGA package and has an -40°C to +85°C operating temperature range.
Typical applications for the MMC3630KJ include GPS navigation, electronic compasses and position sensing.
To learn more, visit https://www.mouser.com/new/memsic/memsic-mmc3630kj-sensor/.
2026 - MEMSIC Inc. provides advanced semiconductor sensors and multi-sensor system solutions based on micro-electromechanical systems (MEMS) technology and sophisticated integration technologies in both the IC level and module level. MEMSIC’s unique and proprietary approach combines leading-edge sensor technologies, such as magnetic sensors, accelerometers, and flow sensors with mixed-signal processing circuitry to produce reliable, high-quality, cost-effective solutions for the mobile phone, automotive, consumer, industrial, medical and general aviation markets.