Mouser Now Shipping Harwin Archer .5 Board-to-Board Connectors

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


August 25, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking Archer .5 board-to-board connectors from Harwin.

Harwin Archer .5mm pitch connectors are compact mezzanine connectors designed for smaller and lighter solutions. Designed with 30, 40, 80, and 100 pin count options and a small pitch, the contacts offer a current-carrying capacity of 0.5A each. The operating temperature range is between -55°C to 85°C, and the components feature a board-to-board stack height of 8mm. Polarization features ensure the correct orientation and alignment to prevent mismating; shrouding protects contacts from accidental damage. The 0.5mm pitch connectors meet all technical specifications expected by electrical designers of modern industrial equipment. Materials are compliant with RoHS and REACH SVHC and are also Halogen free. Applications include compact control/monitoring equipment, embedded computing, sensor modules, camera/Lidar units, and IoT-connected devices.

Applications for the Archer .5 board-to=board connectors include compact control and monitoring equipment, embedded computing, sensor modules, camera and lidar units, and IoT connected devices.

To learn more, visit https://www.mouser.com/new/harwin/harwin-c05401-archer-point5/.