Mouser Now Stocking Diodes Incorporated PI3HDX1212 Signal Duplicator for Multiple Video Displays

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


November 14, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the PI3HDX1212 12Gbps HDMI 2.1 1:2 Signal Duplicator from Diodes Incorporated.

The Diodes Incorporated PI3HDX1212 12Gbps HDMI™ 2.1 1:2 Signal Duplicator is designed for high-resolution video networks based on HDMI 2.1 standards signal processing. The PI3HDX1212 drives differential signals to multiple video display units. Depending on the mode select pin, the device offers a controllable equalizer, flat gain, and output swing linearity that can be manipulated through pin- or I2C-control. The maximum HDMI data rate of 12Gbps delivers an 8K at 60Hz resolution or 4K at 120Hz, which is needed for 8K HDTV, PC graphics products, and other peripheral devices. For PC graphic applications, the PI3HDX1212 is positioned at the driver’s side and fan out differential signals to multiple display units, such as a PC LCD monitor, projector, and TV. The CTLE equalizers are implemented at the inputs of the redriver to decrease the ISI jitters and compensate for channel loss.

Applications for the PI3HDX1212 include display peripheral boxes, digital signage displays, multi-screen splicing, and projectors.

To learn more, visit https://www.mouser.com/new/diodes-inc/diodes-pi3hdx1212-duplicator/.