Crocus Technology CT110 XtremeSense Sensor Now at Mouser

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


January 4, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the CT110 XtremeSense® sensor from Crocus Technology.

The high-linearity and high-resolution CT110 contact current sensor is designed with patented, state-of-the-art XtremeSense tunnel magnetoresistance (TMR) technology. The sensor measures the current flowing through the DFN package via its integrated Current-Carrying Conductor (CCC) and converts it to an analog ratiometric output voltage representing the current. Additionally, the CT110 delivers superior performance with a typical total output error of less than ±0.5% and a capability of sensing current as low as 5mA providing unmatched resolution.

The Crocus Technology CT110 XtremeSense sensor is a single-chip solution that simplifies design, PCB layout and saves PCB area. The device can support up to +15.0A of AC and DC, making it ideal for replacing shunt resistors plus isolation amplifiers.

Applications include Internet of Things (IoT) devices, LED lighting products, power tools, drones, battery charger systems, and PCs and servers.

To learn more, visit https://www.mouser.com/new/crocus-technology/crocus-ct110-sensors/.

 

Apie Crocus Technology

2026 - Crocus Technology develops and supplies magnetic sensors based on its patented XtremeSense™ TMR technology. Crocus magnetic sensors bring significant advantages to industrial and consumer electronic applications that require high performance, low power consumption, and high reliability. The Crocus magnetic sensor family includes integrated magnetic switches and discrete current sensors, all based on XtremeSense TMR Technology, which provides the highest sensitivity, lowest power consumption, and highest performance among other magnetic technologies (Hall effect, AMR, GMR).