Mouser Now Stocking Azoteq IQS9150 ProxSense Sensor for Industrial and Consumer Applications

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


September 19, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the IQS9150 ProxSense® Sensor from Azoteq.

Azoteq IQS9150 ProxSense Sensor is a generic and configurable trackpad device suitable for numerous design variations and requirements. This sensor comes with multitouch high-performance (linearity, accuracy, and low-noise) trackpad outputs, integrated snap button options, and an on-chip gesture recognition engine. The IQS9150 sensor features best-in-class sensitivity, signal-to-noise ratio, and automatic electrode tuning. This proximity sensor comes with user-configurable virtual buttons, sliders, and wheels that can be superimposed onto the trackpad area. It also has easy-to-integrate virtual sensor outputs.

Applications for the IQS9150 include gaming controllers, headphones, notebooks, industrial, Point-of-Sale (POS), tablet/notebook accessories, and mobile devices.

To learn more, visit https://www.mouser.com/new/azoteq/azoteq-iqs9150-proxsense-sensor/