Amphenol Commercial MRD Rugged Circular Locking Connectors Now Shipping from Mouser Electronics
December 27, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the MRD rugged circular locking connectors and cable assemblies from Amphenol Commercial.
Amphenol Commercial MRD rugged circular locking connectors are IP67-rated, 2-, 3-, 4-, 5-, 6-, 7-, 8-, and 9-position connectors designed for harsh industrial conditions. The MRD connectors are offered in all plastic construction and metal locking variants for greater durability. The locking options include 1/3 turn bayonet locking and quick-release metal latches. Panel mount and cable termination options are available with or without finger-proof protection. The Amphenol MRD series rugged circular locking connectors and cable assemblies offer a current rating of up to 10A and are designed to operate within a -55°C to +105°C temperature range. The MRD rugged circular locking connectors are available in 2-, 3-, and 4-pin configurations, including double-end termination and a pigtail version.
Applications for the Amphenol MRD rugged circular locking connectors include robotics, power generation, smart grid, LED lighting, and CT MRI.
To learn more, visit https://www.mouser.com/new/amphenol/amphenol-mrd-rugged-connectors/.