Mouser Now Stocking Advantech ARK-1125H Intel-Based Fanless PC for Industrial Automation and Edge Computing

Glaustas pranešimas žiniasklaidai apie naują produktą

Susisiekite su mumis


March 5, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the ARK-1125H Intel® Processor N200 QC SoC Fanless PC from Advantech.

Advantech ARK-1125H Intel Processor N200 QC SoC Fanless PC is a compact, high-performance embedded box PC. The Advantech ARK-1125H supports up to 16GB of DDR5-4800 SO-DIMM memory and offers dual HDMI outputs for independent 4K displays. The Intel onboard N200 QC system-on-chip (SoC) is ideal for multimedia applications. The ARK-1125H PC features M.2 E Key and B Key slots, allowing flexible storage and wireless module installations, with RED certification for select wireless modules. Equipped with an onboard TPM for enhanced security, it operates reliably in extreme temperatures from -30°C to +60°C and has a secure 12V lockable DC jack power input. Additionally, the ARK-1125H supports Advantech DeviceOn for easy remote management.

Applications for the ARK-1125H Intel Processor N200 QC SoC Fanless PC include digital signage, interactive kiosks, industrial automation, retail Point-Of-Sale (POS) systems, surveillance and security systems, IoT edge computing, smart transportation systems, and healthcare monitoring and diagnostics.

To learn more, visit https://www.mouser.com/new/advantech/advantech-ark-1125h-soc/.