Mouser Now Stocking Analog Devices ADPD4200 Multimodal Sensor Front End
October 6, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the ADPD4200 multimodal sensor front end from Analog Devices.
The Analog Devices ADPD4200 operates as a complete photometric sensor front end, stimulating up to four LEDs, while also measuring the return signal on up to four separate current inputs. The ADPD4200 is equipped with 12 time slots that enable 12 separate measurements per sampling period. This sensor includes a control circuitry with flexible LED signaling and synchronous detection. The ADPD4200 Sensor Front End uses a 1.8V analog core and 1.8V or 3.3V compatible digital input/output (I/O). The device features dual-channel processing with simultaneous sampling, on-chip digital filtering, 400mA total LED peak drive current, and 512-byte FIFO size.
The ADPD4200 sensor front end is ideal for many applications, including wearable health and fitness monitors, industrial monitoring, and home patient monitoring devices.
To learn more, visit https://www.mouser.com/new/analog-devices/adi-adpd4200-sensor/.