Mouser Now Stocking Analog Devices AD4116 24-Bit ADCs
May 5, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the AD4116 analog-to-digital converters (ADCs) from Analog Devices Inc.
The AD4116 ADCs are low power, low noise, and 24-bit sigma-delta (Σ-Δ) ADCs that integrate the proprietary iPassives® technology for precision performance. These ADCs integrate an Analog Front End (AFE) for six fully differential or eleven single-ended, high-impedance (≥10MΩ) bipolar, and ±10V voltage inputs. The additional two differential or four single-ended/pseudo differential direct ADC inputs provide excellent performance at lower input ranges. The AD4116 ADCs feature a maximum-channel scan rate of 12,422SPS (80µs) using a sinc5 + sinc1 filter and 20,618SPS per channel (48µs) using a sinc3 filter. The AD4116 converters operate with a single power supply and make it easy to use in galvanically isolated applications. These AD4116 ADCs are housed in a 40-lead, 6mm x 6mm LFCSP package.
Applications for the AD4116 ADCs include programmable logic controller (PLC) modules, distributed control system (DCS) modules, and instrumentation and measurement.
To learn more, visit https://www.mouser.com/new/analog-devices/adi-ad4116-adcs/.