New Energy OSRAM OSLON Starboards

NewEnergy OSRAM OSLON Starboards are high-powered, flexible, and ideal for many applications. The Starboards offer superior performance with high-intensity LEDs. The Starboards accommodate the SSL150 series, the SSL80 series, and the Square series options. The devices use industry-standard starboards to shorten development time with maximum flexibility, allowing a design to exact specifications. The NewEnergy OSRAM OSLON Starboards are designed for several primary applications including horticulture, architectural, and portable.

Features

  • Superior performance
  • Design faster
  • Maximum flexibility
  • Rapid innovation

Applications

  • Horticulture
  • Entertainment
  • Stage/concert
  • Spotlighting
  • Architectural
  • Canopy
  • Garage
  • Portable
  • High bay
Paskelbta: 2019-06-25 | Atnaujinta: 2023-12-15